
MRK 286 B-1 | |
|---|---|
DigiKey Part Number | 3746-MRK286B-1-ND |
Manufacturer | |
Manufacturer Product Number | MRK 286 B-1 |
Description | KEY SWITCH, ON-ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 1 Position SPDT 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer Knitter-Switch | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Box | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Number of Positions 1 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 32.20mm |
Current Rating (Amps) 4A (AC) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €7.40100 | €74.01 |
| 25 | €6.97880 | €174.47 |
| 50 | €6.67480 | €333.74 |
| 100 | €6.38370 | €638.37 |
| 250 | €6.01752 | €1,504.38 |
| 500 | €5.75400 | €2,877.00 |
| 1.000 | €5.50155 | €5,501.55 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.29600 |

