
MRK 216 | |
|---|---|
DigiKey Part Number | 3746-MRK216-ND |
Manufacturer | |
Manufacturer Product Number | MRK 216 |
Description | KEY SWITCH, MRK 216 N WITH WIRES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 28.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.11000 | €12.11 |
| 10 | €10.45100 | €104.51 |
| 25 | €9.85440 | €246.36 |
| 50 | €9.42480 | €471.24 |
| 100 | €9.01340 | €901.34 |
| 250 | €8.49580 | €2,123.95 |
| 500 | €8.12336 | €4,061.68 |
| 1.000 | €7.76643 | €7,766.43 |
| Unit Price without VAT: | €12.11000 |
|---|---|
| Unit Price with VAT: | €14.53200 |

