
MRK 2021 R | |
|---|---|
DigiKey Part Number | 3746-MRK2021R-ND |
Manufacturer | |
Manufacturer Product Number | MRK 2021 R |
Description | KEY SWITCH, ON-ON, GOLD PLATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 35.95mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.51000 | €11.51 |
| 10 | €9.92900 | €99.29 |
| 25 | €9.36160 | €234.04 |
| 50 | €8.95360 | €447.68 |
| 100 | €8.56280 | €856.28 |
| 250 | €8.07112 | €2,017.78 |
| 500 | €7.71728 | €3,858.64 |
| 1.000 | €7.37827 | €7,378.27 |
| Unit Price without VAT: | €11.51000 |
|---|---|
| Unit Price with VAT: | €13.81200 |

