Keylock Switch 1 Position SPST-NO 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRK 202-A

DigiKey Part Number
3746-MRK202-A-ND
Manufacturer
Manufacturer Product Number
MRK 202-A
Description
KEY SWITCH, OFF-MOM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 1 Position SPST-NO 4A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knitter-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Number of Positions
1
Switch Function
Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
90°
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-20°C ~ 70°C
Depth Behind Flange
38.60mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.95000€9.95
10€8.59000€85.90
25€8.09960€202.49
50€7.74680€387.34
100€7.40880€740.88
250€6.98368€1,745.92
500€6.67772€3,338.86
1.000€6.38455€6,384.55
Manufacturers Standard Package
Unit Price without VAT:€9.95000
Unit Price with VAT:€11.94000