H25 Rotary Encoders

BEI Sensors offers its H25, 2.5", shafted rotary encoder featuring EMI shielding and 40 lb. ABEC 7 bearings

Image of BEI Sensors' H25 Optical Rotary EncodersThe H25 series is the flagship of the BEI Sensors product line and was designed from the ground up for the industrial marketplace. The H25 series offers features such as EMI shielding, 40 lb. ABEC 7 bearings, matched thermal coefficients on critical components, and custom high-efficiency optics. The encoder meets NEMA 4 and 13 requirements when ordered with the shaft seal. The H25 encoders are available in absolute or incremental versions, in addition to an incremental programmable option, Model H25 Omnicoder®, which allows for virtually unlimited resolution variations up to 10,000 PPR. 

Typical applications include machine control, process control, the wood processing industry, oil-well logging, industrial weighing, agricultural machinery, textile equipment, web process control, robotics, and food processing.

Mechanical Specifications

  • Shaft diameter: 3/8" (1/2" as special feature)
  • Flat on shaft: 3/8" shaft: 0.80" long X 0.03" deep; 1/2" shaft: 0.80 long X 0.04" deep (1/2" shaft with flat must be ordered as special feature)
  • Shaft loading: 3/8" shaft: up to 40 pounds axial and 35 pounds radial; 1/2” shaft: up to 90 pounds axial and 80 pounds radial
  • Shaft runout: 0.0005 T.I.R. at midpoint, regardless of shaft diameter
  • Starting torque at 25°C: without shaft seal 1.0 in-oz (max.); with shaft seal 2.5 in-oz (max.); 1/2" shaft with shaft seal: 3.5 in-oz (max.)
  • Bearings: Class ABEC 7 standard, ABEC 5 for 1/2” shaft
  • Shaft material: 416 stainless steel
  • Bearing housing: die cast aluminum with protective finish
  • Cover: die cast aluminum
  • Bearing life: 2 X 108 revs (1300 hrs. at 2500 RPM) at rated load 1 X 1010 revs (67,000 hrs. at 2500 RPM) at 10% of rated load

H25 Optical Rotary Encoders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCODER OPTICAL QUAD CONNECTOR01002-8975ENCODER OPTICAL QUAD CONNECTOR9 - Immediate$726.95View Details
ENCODER OPTICAL QUAD CONNECTOR01002-7726ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$988.69View Details
ENCODER OPTICAL QUAD CONNECTOR01002-7683ENCODER OPTICAL QUAD CONNECTOR5 - Immediate$1,132.70View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9248ENCODER OPTICAL QUAD CONNECTOR2 - Immediate$1,198.28View Details
ENCODER OPTICAL QUAD CONNECTOR01002-6229ENCODER OPTICAL QUAD CONNECTOR9 - Immediate$745.56View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9180ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$796.42View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9191ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$807.58View Details
ENCODER OPTICAL QUAD CONNECTOR01002-7573ENCODER OPTICAL QUAD CONNECTOR4 - Immediate$855.95View Details
ENCODER OPTICAL QUAD CONNECTOR01005-909ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$939.09View Details
ENCODER OPTICAL QUAD CONNECTOR01002-5171ENCODER OPTICAL QUAD CONNECTOR1 - Immediate$745.56View Details
ENCODER OPTICAL QUAD CONNECTOR01002-510ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$751.75View Details
ENCODER OPTICAL QUAD CONNECTOR01002-2021ENCODER OPTICAL QUAD CONNECTOR3 - Immediate$839.87View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9021ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$788.99View Details
ENCODER OPTICAL QUAD CONNECTOR01002-6518ENCODER OPTICAL QUAD CONNECTOR1 - Immediate$788.99View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9520ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$807.58View Details
ENCODER OPTICAL QUAD CONNECTOR01002-9959ENCODER OPTICAL QUAD CONNECTOR3 - Immediate$827.44View Details
ENCODER OPTICAL QUAD CONNECTOR01002-7252ENCODER OPTICAL QUAD CONNECTOR0 - Immediate$902.09View Details
ENCODER OPTICAL QUAD CONNECTOR01002-4576ENCODER OPTICAL QUAD CONNECTOR1 - Immediate$831.17View Details
ENCODER OPTICAL QUAD CONNECTOR01002-6732ENCODER OPTICAL QUAD CONNECTOR1 - Immediate$882.02View Details
ENCODER ABSOLUTE GRAY CODE CONN01012-405ENCODER ABSOLUTE GRAY CODE CONN1 - Immediate$941.56View Details
Published: 2016-11-18