
01002-7683 | |
|---|---|
DigiKey Part Number | 6207-01002-7683-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-7683 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Quadrature (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | 01002-7683 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Termination Style Connector |
Encoder Type Optical | Rotational Life (Cycles Min) 200M |
Output Type Quadrature (Incremental) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,132.70000 | €1,132.70 |
| Unit Price without VAT: | €1,132.70000 |
|---|---|
| Unit Price with VAT: | €1,359.24000 |

