
01002-9021 | |
|---|---|
DigiKey Part Number | 6207-01002-9021-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-9021 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2500 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-9021 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 2500 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €788.99000 | €788.99 |
| 5 | €753.38600 | €3,766.93 |
| 10 | €741.52800 | €7,415.28 |
| Unit Price without VAT: | €788.99000 |
|---|---|
| Unit Price with VAT: | €946.78800 |

