
01002-7573 | |
|---|---|
DigiKey Part Number | 6207-01002-7573-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-7573 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | 01002-7573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Encoders | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 2000 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 200M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €840.43000 | €840.43 |
| 5 | €802.52400 | €4,012.62 |
| 10 | €789.88600 | €7,898.86 |
| Unit Price without VAT: | €840.43000 |
|---|---|
| Unit Price with VAT: | €1,008.51600 |

