
01002-4576 | |
|---|---|
DigiKey Part Number | 6207-01002-4576-ND |
Manufacturer | Sensata-BEI Encoders |
Manufacturer Product Number | 01002-4576 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 2000 Quadrature with Index (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | 01002-4576 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Sensata-BEI Encoders | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Servo Mount |
DigiKey Programmable Not Verified | Termination Style Connector |
Encoder Type Optical | Rotational Life (Cycles Min) 200M |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €831.17000 | €831.17 |
| 5 | €793.65800 | €3,968.29 |
| 10 | €781.16400 | €7,811.64 |
| Unit Price without VAT: | €831.17000 |
|---|---|
| Unit Price with VAT: | €997.40400 |

