WR06X1201FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 44.075
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.00383
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 43.679
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 13.395
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6.778
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €0.00411
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 53.513
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.040
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.062
Unit Price: €0.20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.744
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.551
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 678
Unit Price: €0.14000
Datasheet
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X1201FTL

DigiKey Part Number
1292-WR06X1201FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR06X1201FTL
Description
RES 1.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-071K2LYAGEO44.075YAG3572CT-ND€0.08000Parametric Equivalent
CAS06F1201CTCal-Chip Electronics, Inc.5.0004713-CAS06F1201CT-ND€0.13000Parametric Equivalent
CR0603-FX-1201EPFBourns Inc.0118-CR0603-FX-1201EPFTR-ND€0.00383Parametric Equivalent
CRCW06031K20FKEACVishay Dale43.679541-5225-1-ND€0.08000Parametric Equivalent
CRCW06031K20FKEBCVishay Dale0CRCW06031K20FKEBC-ND€0.00355Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.00298€14.90
Manufacturers Standard Package
Unit Price without VAT:€0.00298
Unit Price with VAT:€0.00358