Upgrade
Upgrade
Upgrade
Upgrade

VJ2225Y224KBCAT4X | |
|---|---|
DigiKey Part Number | VJ2225Y224KBCAT4X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ2225Y224KBCAT4X |
Description | CAP CER 0.22UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y224KBCAT4X Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ2225Y224JBCAT4X | Vishay Vitramon | 0 | VJ2225Y224JBCAT4X-ND | €2.47309 | Upgrade |
| VJ2225Y224JBEAT4X | Vishay Vitramon | 0 | VJ2225Y224JBEAT4X-ND | €2.63224 | Upgrade |
| VJ2225Y224KBEAT4X | Vishay Vitramon | 0 | VJ2225Y224KBEAT4X-ND | €2.13297 | Upgrade |
| C2225X224KCRACTU | KEMET | 1.175 | 399-C2225X224KCRACTUCT-ND | €5.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.00445 | €2,004.45 |
| Unit Price without VAT: | €2.00445 |
|---|---|
| Unit Price with VAT: | €2.40534 |



