0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225X224KCRACTU

DigiKey Part Number
399-C2225X224KCRACTUTR-ND - Tape & Reel (TR)
399-C2225X224KCRACTUCT-ND - Cut Tape (CT)
399-C2225X224KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225X224KCRACTU
Description
CAP CER 0.22UF 500V X7R 2225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225X224KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.232" L x 0.252" W (5.90mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.80000€5.80
10€4.27100€42.71
50€3.66320€183.16
100€3.47520€347.52
500€3.17962€1,589.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.05816€3,058.16
2.000€2.97693€5,953.86
Manufacturers Standard Package
Unit Price without VAT:€5.80000
Unit Price with VAT:€6.96000