VJ0402G104MXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 65.395
Unit Price: €0.08000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 47.351
Unit Price: €0.11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 31.322
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.01456
Datasheet

Upgrade


KYOCERA AVX
In Stock: 339.760
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 357.193
Unit Price: €0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.170
Unit Price: €0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.647
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 46.856
Unit Price: €0.10000
Datasheet

Upgrade


KEMET
In Stock: 538.183
Unit Price: €0.16000
Datasheet

Upgrade


KEMET
In Stock: 331.106
Unit Price: €0.10000
Datasheet

Upgrade


KEMET
In Stock: 4.756.391
Unit Price: €0.10000
Datasheet

Upgrade


KEMET
In Stock: 1.729.356
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 2.067.848
Unit Price: €0.08000
Datasheet
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402G104MXQPW1BC

DigiKey Part Number
VJ0402G104MXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402G104MXQPW1BC
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402G104MXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402G104KXQCW1BCVishay Vitramon65.395720-1640-1-ND€0.08000Upgrade
VJ0402G104KXQPW1BCVishay Vitramon47.351720-VJ0402G104KXQPW1BCCT-ND€0.11000Upgrade
VJ0402Y104KXJCW1BCVishay Vitramon31.322720-VJ0402Y104KXJCW1BCCT-ND€0.11000Upgrade
VJ0402G104MXQCW1BCVishay Vitramon0VJ0402G104MXQCW1BC-ND€0.01456Parametric Equivalent
0402YC104JAT4AKYOCERA AVX339.760478-KGM05AR71C104JNCT-ND€0.08000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.01458€729.00
Manufacturers Standard Package
Unit Price without VAT:€0.01458
Unit Price with VAT:€0.01750