
VJ0402G104KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-1640-2-ND - Tape & Reel (TR) 720-1640-1-ND - Cut Tape (CT) 720-1640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402G104KXQCW1BC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G104KXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB104K160NGT | Knowles Novacap | 59.948 | 1763-1144-1-ND | €1.37000 | Upgrade |
| 0402BB104K160YT | Knowles Novacap | 9.524 | 1763-1172-1-ND | €1.06000 | Upgrade |
| 0402YC104JAT4A | KYOCERA AVX | 339.760 | 478-KGM05AR71C104JNCT-ND | €0.08000 | Upgrade |
| C0402C104J4RACTU | KEMET | 239.838 | 399-C0402C104J4RACTUCT-ND | €0.40000 | Upgrade |
| C0402C104J8RACTU | KEMET | 28.896 | 399-C0402C104J8RACTUCT-ND | €0.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03320 | €1.66 |
| 100 | €0.02860 | €2.86 |
| 500 | €0.02092 | €10.46 |
| 1.000 | €0.01858 | €18.58 |
| 2.500 | €0.01612 | €40.30 |
| 5.000 | €0.01464 | €73.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01342 | €134.20 |
| 20.000 | €0.01242 | €248.40 |
| 30.000 | €0.01192 | €357.60 |
| 50.000 | €0.01136 | €568.00 |
| 70.000 | €0.01104 | €772.80 |
| 100.000 | €0.01072 | €1,072.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

