Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0402G104MXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0402G104MXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402G104MXQCW1BC |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402G104MXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402G104KXQCW1BC | Vishay Vitramon | 65.395 | 720-1640-1-ND | €0.91000 | Upgrade |
| VJ0402G104KXQPW1BC | Vishay Vitramon | 47.351 | 720-VJ0402G104KXQPW1BCCT-ND | €1.19000 | Upgrade |
| VJ0402Y104KXJCW1BC | Vishay Vitramon | 31.322 | 720-VJ0402Y104KXJCW1BCCT-ND | €1.19000 | Upgrade |
| VJ0402G104MXQPW1BC | Vishay Vitramon | 0 | VJ0402G104MXQPW1BC-ND | €0.15648 | Parametric Equivalent |
| 0402YC104JAT4A | KYOCERA AVX | 338.400 | 478-KGM05AR71C104JNCT-ND | €0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01456 | €145.60 |
| Unit Price without VAT: | €0.01456 |
|---|---|
| Unit Price with VAT: | €0.01747 |





