
VJ0402Y104KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y104KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y104KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y104KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y104KXJCW1BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y104KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB104K160YT | Knowles Novacap | 9.524 | 1763-1172-1-ND | €1.06000 | Direct |
| 0402YC104JAT4A | KYOCERA AVX | 339.760 | 478-KGM05AR71C104JNCT-ND | €0.08000 | Upgrade |
| CC0402JRX7R7BB104 | YAGEO | 172.921 | 311-1676-1-ND | €0.08000 | Upgrade |
| KGM05AR71E104JH | KYOCERA AVX | 8.307 | 478-KGM05AR71E104JHCT-ND | €0.09000 | Upgrade |
| LD023C104KAB2A\500 | KYOCERA AVX | 7.106 | 478-LD023C104KAB2A\500CT-ND | €7.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04100 | €2.05 |
| 100 | €0.03550 | €3.55 |
| 500 | €0.02632 | €13.16 |
| 1.000 | €0.02349 | €23.49 |
| 2.500 | €0.02052 | €51.30 |
| 5.000 | €0.01873 | €93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01726 | €172.60 |
| 20.000 | €0.01605 | €321.00 |
| 30.000 | €0.01544 | €463.20 |
| 50.000 | €0.01477 | €738.50 |
| 70.000 | €0.01438 | €1,006.60 |
| 100.000 | €0.01400 | €1,400.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |



