Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

173D475X9006UW | |
|---|---|
DigiKey Part Number | 173D475X9006UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D475X9006UW |
Description | CAP TANT 4.7UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9006UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D475X9006UWE3 | Vishay Sprague | 0 | 173D475X9006UWE3-ND | €0.74866 | Direct |
| 173D475X5020VW | Vishay Sprague | 0 | 173D475X5020VW-ND | €1.20937 | Upgrade |
| 173D475X9010VW | Vishay Sprague | 0 | 173D475X9010VW-ND | €0.81149 | Upgrade |
| 173D475X9015VW | Vishay Sprague | 0 | 173D475X9015VW-ND | €0.81149 | Upgrade |
| 173D475X9020VW | Vishay Sprague | 0 | 173D475X9020VW-ND | €0.81149 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.74866 | €3,368.97 |
| Unit Price without VAT: | €0.74866 |
|---|---|
| Unit Price with VAT: | €0.89839 |




