Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar

173D335X9010UW | |
|---|---|
DigiKey Part Number | 173D335X9010UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D335X9010UW |
Description | CAP TANT 3.3UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D335X9010UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D335X9010UWE3 | Vishay Sprague | 0 | 173D335X9010UWE3-ND | €0.74866 | Direct |
| 173D335X9015VW | Vishay Sprague | 0 | 173D335X9015VW-ND | €0.81149 | Upgrade |
| 173D335X9020VW | Vishay Sprague | 0 | 173D335X9020VW-ND | €0.81149 | Upgrade |
| 173D335X9025VW | Vishay Sprague | 0 | 173D335X9025VW-ND | €0.81149 | Upgrade |
| 173D335X9010UE3 | Vishay Sprague | 0 | 173D335X9010UE3-ND | €0.75034 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.74866 | €3,368.97 |
| Unit Price without VAT: | €0.74866 |
|---|---|
| Unit Price with VAT: | €0.89839 |




