Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250086222E3 | |
|---|---|
DigiKey Part Number | MAL250086222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250086222E3 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.9 A @ 120 Hz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237222E3-ND | €69.49500 | Upgrade |
| MAL210246222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210246222E3-ND | €53.81679 | Upgrade |
| MAL210257222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257222E3-ND | €67.36991 | Upgrade |
| MAL210266222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210266222E3-ND | €51.94036 | Upgrade |
| MAL210277222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210277222E3-ND | €69.49500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €45.91554 | €5,142.54 |
| Unit Price without VAT: | €45.91554 |
|---|---|
| Unit Price with VAT: | €55.09865 |





