Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250014222E3 | |
|---|---|
DigiKey Part Number | MAL250014222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250014222E3 |
Description | CAP ALUM 2200UF 20% 420V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 49mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.4 A @ 120 Hz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.559" Dia (65.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 4.358" (110.70mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237222E3-ND | €69.49500 | Upgrade |
| MAL210257222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257222E3-ND | €67.36991 | Upgrade |
| MAL210277222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210277222E3-ND | €69.49500 | Upgrade |
| MAL250017222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017222E3-ND | €46.70679 | Parametric Equivalent |
| MAL250034222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250034222E3-ND | €50.45955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €42.35482 | €4,743.74 |
| Unit Price without VAT: | €42.35482 |
|---|---|
| Unit Price with VAT: | €50.82578 |



