B82477P4223M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 86
Unit Price: €0.89000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €1.01000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.82333
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.89288
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: €0.81577
Datasheet

Similar


Eaton - Electronics Division
In Stock: 574
Unit Price: €2.01000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 4.436
Unit Price: €0.80000
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 4.15 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4223M000

DigiKey Part Number
495-5698-2-ND - Tape & Reel (TR)
495-5698-1-ND - Cut Tape (CT)
495-5698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4223M000
Description
FIXED IND 22UH 4.15A 35 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.15 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4223M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
35mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-1207S-220M-TAbracon LLC86535-ASPI-1207S-220M-TCT-ND€0.89000Similar
CDRH125L125NP-220MCSumida America Inc.0308-CDRH125L125NP-220MCCT-ND€1.01000Similar
CDRH127C/ANP-220MCSumida America Inc.0CDRH127C/ANP-220MC-ND€0.82333Similar
CDRH12D78/ANP-220MCSumida America Inc.0CDRH12D78/ANP-220MC-ND€0.89288Similar
CDRH12D78RNP-220MCSumida America Inc.0308-CDRH12D78RNP-220MCTR-ND€0.81577Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€1.06300€10.63
25€0.98400€24.60
50€0.92760€46.38
100€0.87450€87.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€0.71143€249.00
700€0.67086€469.60
1.050€0.64824€680.65
1.750€0.62083€1,086.45
2.450€0.60344€1,478.43
3.500€0.60194€2,106.79
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800