MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

SLF12575T-220M4R0-H | |
|---|---|
DigiKey Part Number | 445-3856-2-ND - Tape & Reel (TR) 445-3856-1-ND - Cut Tape (CT) 445-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-220M4R0-H |
Description | FIXED IND 22UH 4A 31.56 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4 A 31.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-220M4R0-H Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-220M-D | TDK | 140 | 445-15162-1-ND | €1.47000 | MFR Recommended |
| SPM10065VC-220M-D | TDK | 1.027 | 445-SPM10065VC-220M-DCT-ND | €1.12000 | MFR Recommended |
| CLF12577NIT-220M-D | TDK | 1.182 | 445-174735-1-ND | €1.40000 | Similar |
| 744770122 | Würth Elektronik | 5.893 | 732-1227-1-ND | €2.04000 | Similar |
| 7447714220 | Würth Elektronik | 3.916 | 732-2992-1-ND | €1.92000 | Similar |








