Similar

CDRH12D78/ANP-220MC | |
|---|---|
DigiKey Part Number | CDRH12D78/ANP-220MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D78/ANP-220MC |
Description | FIXED IND 22UH 2.9A 44 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4223M000 | TDK | 0 | 495-5698-1-ND | €1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.89288 | €446.44 |
| Unit Price without VAT: | €0.89288 |
|---|---|
| Unit Price with VAT: | €1.07146 |


