


ASPI-1207S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-220M-T |
Description | FIXED IND 22UH 3.6A 43 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 3.6 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.73500 | €7.35 |
| 100 | €0.60460 | €60.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.53748 | €214.99 |
| 800 | €0.50681 | €405.45 |
| 1.200 | €0.48971 | €587.65 |
| 2.000 | €0.46899 | €937.98 |
| 2.800 | €0.45584 | €1,276.35 |
| 4.000 | €0.44231 | €1,769.24 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

