Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASU32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32NSB7105KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASU32NSB7105KTNA01 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32NSB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32NSB7105KTCA01 | Taiyo Yuden | 1.944 | 587-MAASU32NSB7105KTCA01CT-ND | €0.49000 | Parametric Equivalent |
| MCASU32NSB7105KTNA01 | Taiyo Yuden | 3.000 | 587-MCASU32NSB7105KTNA01CT-ND | €0.47000 | Parametric Equivalent |
| UMF325B7105KNHT | Taiyo Yuden | 0 | 587-6485-1-ND | €0.49000 | Parametric Equivalent |
| UMK325B7105KNHT | Taiyo Yuden | 2.485 | 587-UMK325B7105KNHTCT-ND | €0.47000 | Parametric Equivalent |
| 1210Y0500105KST | Knowles Syfer | 0 | 1608-1210Y0500105KSTTR-ND | €0.59246 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13665 | €273.30 |
| Unit Price without VAT: | €0.13665 |
|---|---|
| Unit Price with VAT: | €0.16398 |






