
MAASU32NSB7105KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU32NSB7105KTCA01TR-ND - Tape & Reel (TR) 587-MAASU32NSB7105KTCA01CT-ND - Cut Tape (CT) 587-MAASU32NSB7105KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU32NSB7105KTCA01 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU32NSB7105KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU32NSB7105KTNA01 | Taiyo Yuden | 3.000 | 587-MCASU32NSB7105KTNA01CT-ND | €0.47000 | Parametric Equivalent |
| UMK325B7105KNHT | Taiyo Yuden | 2.485 | 587-UMK325B7105KNHTCT-ND | €0.47000 | Parametric Equivalent |
| C1210F105K5RACAUTO | KEMET | 1.960 | 399-12964-1-ND | €1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30500 | €3.05 |
| 50 | €0.22980 | €11.49 |
| 100 | €0.20680 | €20.68 |
| 500 | €0.16778 | €83.89 |
| 1.000 | €0.15574 | €155.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14583 | €291.66 |
| 4.000 | €0.13768 | €550.72 |
| 6.000 | €0.13359 | €801.54 |
| 10.000 | €0.12907 | €1,290.70 |
| 14.000 | €0.12642 | €1,769.88 |
| 20.000 | €0.12388 | €2,477.60 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

