Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VIPER114BLS | |
|---|---|
DigiKey Part Number | 497-VIPER114BLS-ND |
Manufacturer | |
Manufacturer Product Number | VIPER114BLS |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114BLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.52656 | €1,053.12 |
| Unit Price without VAT: | €0.52656 |
|---|---|
| Unit Price with VAT: | €0.63187 |


