VIPER113LS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: €0.52656
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1.995
Unit Price: €1.08000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 50
Unit Price: €0.97000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: €0.52656
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.000
Unit Price: €1.08000
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER113LS

DigiKey Part Number
497-VIPER113LS-ND
Manufacturer
Manufacturer Product Number
VIPER113LS
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.000€0.41728€834.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.41728
Unit Price with VAT:€0.50074