VIPER113BLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.995
Unit Price: €1.08000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: €0.41728
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 50
Unit Price: €0.97000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: €0.52656
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.000
Unit Price: €1.08000
Datasheet
New at DigiKey
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER113BLS

DigiKey Part Number
497-VIPER113BLS-ND
Manufacturer
Manufacturer Product Number
VIPER113BLS
Description
POWER CONVERSION
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER113BLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
60kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.000€0.52656€1,053.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.52656
Unit Price with VAT:€0.63187