
VIPER114BLSTR | |
|---|---|
DigiKey Part Number | 497-VIPER114BLSTR-ND - Tape & Reel (TR) 497-VIPER114BLSTRCT-ND - Cut Tape (CT) 497-VIPER114BLSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER114BLSTR |
Description | ENERGY SAVING OFF-LINE HIGH VOLT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER114BLSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.77900 | €7.79 |
| 25 | €0.70520 | €17.63 |
| 100 | €0.62370 | €62.37 |
| 250 | €0.58492 | €146.23 |
| 500 | €0.56160 | €280.80 |
| 1.000 | €0.54238 | €542.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.52209 | €1,305.23 |
| 5.000 | €0.50986 | €2,549.30 |
| 7.500 | €0.50373 | €3,777.97 |
| 12.500 | €0.49695 | €6,211.88 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

