Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-ED2C101SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2C101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C101SB |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 526.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.17 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2C101S | Panasonic Industry | 1.214 | P13507-ND | €1.86000 | Parametric Equivalent |
| EEU-EE2C101S | Panasonic Industry | 0 | P13623-ND | €1.92000 | Parametric Equivalent |
| 107KFM160MKJG | CORNELL DUBILIER KNOWLES | 0 | 1572-107KFM160MKJG-ND | €0.54983 | Parametric Equivalent |
| 160BXC100MEFC16X20 | Rubycon | 0 | 160BXC100MEFC16X20-ND | €0.50293 | Parametric Equivalent |
| 200BXC100MEFC16X20 | Rubycon | 0 | 1189-200BXC100MEFC16X20-ND | €1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.53400 | €267.00 |
| Unit Price without VAT: | €0.53400 |
|---|---|
| Unit Price with VAT: | €0.64080 |












