



UCS2C101MHD6TN | |
|---|---|
DigiKey Part Number | 493-4739-1-ND - Cut Tape (CT) 493-4739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C101MHD6TN |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C101MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2D101MHD3TN | Nichicon | 4.547 | 493-13304-1-ND | €1.68000 | Upgrade |
| UCS2C101MHD6 | Nichicon | 2.427 | 493-5866-ND | €1.40000 | Parametric Equivalent |
| UCS2D101MHD | Nichicon | 1.493 | 493-14935-ND | €1.67000 | Parametric Equivalent |
| UCS2D101MHD1TN | Nichicon | 3.590 | 493-13280-1-ND | €1.55000 | Parametric Equivalent |
| UCY2E101MHD1TN | Nichicon | 2.571 | 493-4813-1-ND | €2.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.90700 | €9.07 |
| 50 | €0.70140 | €35.07 |
| 100 | €0.63630 | €63.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.56680 | €141.70 |
| 500 | €0.52438 | €262.19 |
| 750 | €0.50297 | €377.23 |
| 1.250 | €0.47910 | €598.88 |
| 1.750 | €0.46508 | €813.89 |
| 2.500 | €0.45152 | €1,128.80 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

