Parametric Equivalent
Parametric Equivalent

LKMI2002E101MF | |
|---|---|
DigiKey Part Number | 5011-LKMI2002E101MF-ND |
Manufacturer | |
Manufacturer Product Number | LKMI2002E101MF |
Description | LKM_250V_100F_1620_-20%~+20%, LE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 705 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.41 A @ 100 kHz |
Part Status Active | Impedance 1.32 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW100MEFR16X20 | Rubycon | 487 | 1189-250BXW100MEFR16X20-ND | €2.12000 | Parametric Equivalent |
| UCY2E101MHD1TN | Nichicon | 2.571 | 493-4813-1-ND | €2.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | €0.44136 | €77.68 |
| Unit Price without VAT: | €0.44136 |
|---|---|
| Unit Price with VAT: | €0.52963 |



