Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107KFM160MKJG | |
|---|---|
DigiKey Part Number | 1572-107KFM160MKJG-ND |
Manufacturer | |
Manufacturer Product Number | 107KFM160MKJG |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2.4868Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.12 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 2.4868Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXW100MEFR16X20 | Rubycon | 487 | 1189-250BXW100MEFR16X20-ND | €2.12000 | Parametric Equivalent |
| EKXG201ETS101ML20S | Chemi-Con | 205 | 565-EKXG201ETS101ML20SCT-ND | €2.13000 | Parametric Equivalent |
| LKMI2002E101MF | Ymin | 0 | 5011-LKMI2002E101MF-ND | €0.44136 | Parametric Equivalent |
| RXQ101M2CBK-1620S | Surge | 0 | 4403-RXQ101M2CBK-1620S-ND | €0.42789 | Parametric Equivalent |
| RXQ101M2DBK-1620S | Surge | 0 | 4403-RXQ101M2DBK-1620S-ND | €0.46894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.54983 | €4,398.64 |
| Unit Price without VAT: | €0.54983 |
|---|---|
| Unit Price with VAT: | €0.65980 |









