UCS2G820MNY9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 71
Unit Price: €3.32000
Datasheet

Similar


Nichicon
In Stock: 142
Unit Price: €3.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: €3.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 16
Unit Price: €3.21000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €1.34680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 708
Unit Price: €4.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 391
Unit Price: €4.42000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: €3.01000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 935
Unit Price: €3.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 680
Unit Price: €3.85000
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G820MNY9

DigiKey Part Number
493-4439-ND
Manufacturer
Manufacturer Product Number
UCS2G820MNY9
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G820MNY9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes