82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW82MEFR12.5X45

DigiKey Part Number
1189-3152-ND
Manufacturer
Manufacturer Product Number
400BXW82MEFR12.5X45
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW82MEFR12.5X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.17000€3.17
10€2.13300€21.33
50€1.70460€85.23
100€1.56930€156.93
500€1.33688€668.44
1.000€1.26377€1,263.77
2.500€1.18581€2,964.53
5.000€1.13835€5,691.75
Manufacturers Standard Package
Unit Price without VAT:€3.17000
Unit Price with VAT:€3.80400