82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW82MEFR12.5X50

DigiKey Part Number
1189-450LXW82MEFR12.5X50-ND
Manufacturer
Manufacturer Product Number
450LXW82MEFR12.5X50
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.37000€4.37
10€2.99200€29.92
50€2.42440€121.22
100€2.24540€224.54
500€1.93778€968.89
1.000€1.84106€1,841.06
2.500€1.73794€4,344.85
5.000€1.67518€8,375.90
Manufacturers Standard Package
Unit Price without VAT:€4.37000
Unit Price with VAT:€5.24400