82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW82MEFR12.5X45

DigiKey Part Number
1189-450LXW82MEFR12.5X45-ND
Manufacturer
Manufacturer Product Number
450LXW82MEFR12.5X45
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.496 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 708
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.23000€4.23
10€2.90200€29.02
50€2.35020€117.51
100€2.17630€217.63
500€1.87756€938.78
1.000€1.78365€1,783.65
2.500€1.72229€4,305.73
5.000€1.62258€8,112.90
Manufacturers Standard Package
Unit Price without VAT:€4.23000
Unit Price with VAT:€5.07600