Isolated Module DC DC Converter 1 Output 9V 1.11A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 1.11A 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB2409S-10WR3

DigiKey Part Number
2725-URB2409S-10WR3-ND
Manufacturer
Manufacturer Product Number
URB2409S-10WR3
Description
DC DC CONVERTER 9V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 1.11A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.11A
Manufacturer
Mornsun America, LLC
Power (Watts)
10 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S8W4E_2409S1.6RPGAPTEC Electronic03182-9S8W4E_2409S1.6RP-ND€20.47000Similar
AM10GH-2409NZDComponents02721-AM10GH-2409NZ-ND€0.00000Similar
AM10GH-2409SLPZDComponents3452721-AM10GH-2409SLPZ-ND€11.01000Similar
TMR 9-2419WITraco Power491TMR9-2419WI-ND€35.96000Similar
In-Stock: 19
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
22€7.79455€171.48
44€7.66773€337.38
66€7.59470€501.25
110€7.50336€825.37
154€7.44383€1,146.35
220€7.38123€1,623.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.79455
Unit Price with VAT:€9.35346