
9S8W4E_2409S1.6RP | |
|---|---|
DigiKey Part Number | 3182-9S8W4E_2409S1.6RP-ND |
Manufacturer | |
Manufacturer Product Number | 9S8W4E_2409S1.6RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.47000 | €20.47 |
| 5 | €19.71600 | €98.58 |
| 23 | €19.01913 | €437.44 |
| 46 | €18.70978 | €860.65 |
| 69 | €18.53116 | €1,278.65 |
| 115 | €18.30817 | €2,105.44 |
| 253 | €17.96905 | €4,546.17 |
| Unit Price without VAT: | €20.47000 |
|---|---|
| Unit Price with VAT: | €24.56400 |

