
AM10GH-2409NZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-2409NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2409NZ |
Description | DC DC CONVERTER 9V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.11A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 1.11A | Base Product Number |

