
AM10GH-2409SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-2409SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2409SLPZ |
Description | 9 36VAC 9VDC 1.11A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1.11A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Supplier Device Package 8-SIP |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 1.11A | Standard Number 62368-1 |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.01000 | €11.01 |
| 5 | €10.63200 | €53.16 |
| 10 | €10.44500 | €104.45 |
| 23 | €10.26696 | €236.14 |
| 46 | €10.09674 | €464.45 |
| Unit Price without VAT: | €11.01000 |
|---|---|
| Unit Price with VAT: | €13.21200 |

