GTCS28-471M-R10-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €2.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 832
Unit Price: €1.25000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 932
Unit Price: €1.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.000
Unit Price: €1.61000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.71966
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 1.000
Unit Price: €1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.180
Unit Price: €0.70000
Datasheet
Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS28-471M-R10-2

DigiKey Part Number
GTCS28-471M-R10-2TR-ND - Tape & Reel (TR)
GTCS28-471M-R10-2CT-ND - Cut Tape (CT)
GTCS28-471M-R10-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCS28-471M-R10-2
Description
GDT 470V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
5€1.97000€9.85
10€1.81800€18.18
50€1.50820€75.41
100€1.39120€139.12
250€1.24992€312.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.03694€518.47
1.000€0.95537€955.37
1.500€0.91042€1,365.63
2.500€0.90783€2,269.58
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.85600