
2R470B-8S | |
|---|---|
DigiKey Part Number | 5789-2R470B-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R470B-8S |
Description | GDT 470V 10KA 2 POLE SMD 8.3*6mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.04500 | €10.45 |
| 50 | €0.88380 | €44.19 |
| 100 | €0.86690 | €86.69 |
| 250 | €0.78192 | €195.48 |
| 500 | €0.62042 | €310.21 |
| 1.000 | €0.57793 | €577.93 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |

