Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-47-SMLF

DigiKey Part Number
2027-47-SMLF-ND
Manufacturer
Manufacturer Product Number
2027-47-SMLF
Description
GDT 470V 10KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±15% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2027-47-SMLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.22000€1.22
5€1.00400€5.02
10€0.92600€9.26
50€0.76900€38.45
100€0.70940€70.94
300€0.62417€187.25
500€0.58792€293.96
1.000€0.54189€541.89
5.000€0.44748€2,237.40
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.46400