White 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10108-W8

DigiKey Part Number
H2BXG-10108-W8-ND
Manufacturer
Manufacturer Product Number
H2BXG-10108-W8
Description
JUMPER-H1501TR/A3048W/X 8"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.48400€4.84
30€0.43833€13.15
50€0.41880€20.94
100€0.39380€39.38
250€0.36312€90.78
500€0.34146€170.73
1.000€0.32109€321.09
2.500€0.29605€740.12
5.000€0.27842€1,392.10
Manufacturers Standard Package
Unit Price without VAT:€0.48400
Unit Price with VAT:€0.58080
Alternate Color
JUMPER-H1501TR/A3048A/X 8"
In-Stock: 0
Unit Price: €0.48400
JUMPER-H1501TR/A3048B/X 8"
In-Stock: 0
Unit Price: €0.48400
JUMPER-H1501TR/A3048G/X 8"
In-Stock: 0
Unit Price: €0.48400
JUMPER-H1501TR/A3048L/X 8"
In-Stock: 0
Unit Price: €0.48400
JUMPER-H1501TR/A3048N/X 8"
In-Stock: 0
Unit Price: €0.48400
Alternate Length
JUMPER-H1501TR/A3048W/X 2"
In-Stock: 0
Unit Price: €0.43100
JUMPER-H1501TR/A3048W/X 3"
In-Stock: 0
Unit Price: €0.44000
JUMPER-H1501TR/A3048W/X 4"
In-Stock: 0
Unit Price: €0.44900
JUMPER-H1501TR/A3048W/X 5"
In-Stock: 0
Unit Price: €0.45700
JUMPER-H1501TR/A3048W/X 6"
In-Stock: 0
Unit Price: €0.46600
Assembly Component