
H2BXG-10102-W8 | |
|---|---|
DigiKey Part Number | H2BXG-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-W8 |
Description | JUMPER-H1501TR/A3048W/X 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.43100 | €4.31 |
| 30 | €0.39100 | €11.73 |
| 50 | €0.37360 | €18.68 |
| 100 | €0.35130 | €35.13 |
| 250 | €0.32388 | €80.97 |
| 500 | €0.30456 | €152.28 |
| 1.000 | €0.28639 | €286.39 |
| 2.500 | €0.26405 | €660.12 |
| 5.000 | €0.24832 | €1,241.60 |
| Unit Price without VAT: | €0.43100 |
|---|---|
| Unit Price with VAT: | €0.51720 |











