
H2BXG-10106-W8 | |
|---|---|
DigiKey Part Number | H2BXG-10106-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-W8 |
Description | JUMPER-H1501TR/A3048W/X 6" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46600 | €4.66 |
| 30 | €0.42267 | €12.68 |
| 50 | €0.40380 | €20.19 |
| 100 | €0.37970 | €37.97 |
| 250 | €0.35008 | €87.52 |
| 500 | €0.32920 | €164.60 |
| 1.000 | €0.30958 | €309.58 |
| 2.500 | €0.28542 | €713.55 |
| 5.000 | €0.26842 | €1,342.10 |
| Unit Price without VAT: | €0.46600 |
|---|---|
| Unit Price with VAT: | €0.55920 |











