
H2BXG-10104-W8 | |
|---|---|
DigiKey Part Number | H2BXG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-W8 |
Description | JUMPER-H1501TR/A3048W/X 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.44900 | €4.49 |
| 30 | €0.40667 | €12.20 |
| 50 | €0.38880 | €19.44 |
| 100 | €0.36550 | €36.55 |
| 250 | €0.33700 | €84.25 |
| 500 | €0.31692 | €158.46 |
| 1.000 | €0.29801 | €298.01 |
| 2.500 | €0.27476 | €686.90 |
| 5.000 | €0.25840 | €1,292.00 |
| Unit Price without VAT: | €0.44900 |
|---|---|
| Unit Price with VAT: | €0.53880 |











