UP2-6R8-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 2.882
Unit Price: €1.22000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €1.40000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.51887
Datasheet

Similar


TDK
In Stock: 1.343
Unit Price: €0.76000
Datasheet

Similar


TDK
In Stock: 26
Unit Price: €1.48000
Datasheet
6.8 µH Unshielded Wirewound Inductor 5 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2-6R8-R

DigiKey Part Number
283-UP2-6R8-RTR-ND - Tape & Reel (TR)
283-UP2-6R8-RCT-ND - Cut Tape (CT)
283-UP2-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UP2-6R8-R
Description
FIXED IND 6.8UH 5A 23 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 5 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.541" L x 0.345" W (13.74mm x 8.76mm)
Tolerance
±20%
Height - Seated (Max)
0.231" (5.86mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82464G4682M000TDK2.882495-1808-1-ND€1.22000Similar
B82464P4682M000TDK0495-77087-1-ND€1.40000Similar
B82476A1682M000TDK0495-2693-2-ND€0.51887Similar
B82476B1682M100TDK1.343495-5841-1-ND€0.76000Similar
B82477P2682M000TDK26495-77118-1-ND€1.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.76000€2.76
10€2.27000€22.70
100€1.86710€186.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€1.61963€971.78
1.200€1.52755€1,833.06
1.800€1.47620€2,657.16
3.000€1.41404€4,242.12
4.200€1.41296€5,934.43
Manufacturers Standard Package
Unit Price without VAT:€2.76000
Unit Price with VAT:€3.31200